Part Details for XS2F-LM12PVC3A2M by OMRON Corporation
Overview of XS2F-LM12PVC3A2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS2F-LM12PVC3A2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77366005
|
Verical | XS2F-LM12PVC3A2M Min Qty: 6 Package Multiple: 1 | Americas - 11 |
|
$13.4925 / $14.3053 | Buy Now |
DISTI #
XS2FLM12PVC3A2M
|
TME | Connection lead, M12, PIN: 3, angled, 2m, plug, 0.8A, -10÷65°C, PVC Min Qty: 1 | 11 |
|
$9.6600 / $11.0300 | Buy Now |