Part Details for XS2FM12PUR4A5M by OMRON Corporation
Overview of XS2FM12PUR4A5M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS2FM12PUR4A5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS2FM12PUR4A5M
|
Avnet Americas | Cable Assembly PUR 5m 22AWG 4 POS Circular SKT - Bag (Alt: XS2FM12PUR4A5M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$14.6860 / $17.5750 | Buy Now |
DISTI #
XS2F-M12PUR4A5M
|
TTI | Sensor Cables / Actuator Cables PUR 5M Cable 4Core M12 Angled Socket Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.4200 / $18.8200 | Buy Now |
DISTI #
XS2FM12PUR4A5M
|
TME | Connection lead, M12, PIN: 4, angled, Len: 5m, plug, 4A, XS2, -10÷80°C Min Qty: 1 | 13 |
|
$21.5100 / $24.9100 | Buy Now |