Part Details for XS2FM12PVC5S5M by OMRON Industrial Automation
Overview of XS2FM12PVC5S5M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS2FM12PVC5S5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly PVC 5m 22AWG M12 Circular 5 POS M RoHS: Compliant |
18 In Stock |
|
$39.9400 / $51.2200 | Buy Now |
|
Master Electronics | Cable Assembly PVC 5m 22AWG M12 Circular 5 POS M RoHS: Compliant |
18 In Stock |
|
$39.9400 / $51.2200 | Buy Now |