Part Details for XS2M18KP340D by Telemechanique Sensors
Overview of XS2M18KP340D by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS2M18KP340D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7091
|
Newark | Inductive Proximity Sensor, Npn/Pnp, 24V, Sensing Range Max:8Mm, Thread Size - Metric:M18 X 1, Sensor Output Type:Npn/Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS2M18KP340D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.2600 / $137.8400 | Buy Now |
DISTI #
5452-XS2M18KP340D-ND
|
DigiKey | INDUCTIVE SENSOR 36VDC 200MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$126.0600 | Buy Now |
DISTI #
996-XS2M18KP340D
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 36VDC 200MA XS | 0 |
|
$104.9100 / $116.1900 | Order Now |
DISTI #
71435170
|
RS | Inductive sensor XS2 M18, L72mm, brass, Sn8mm, 12 to 24VDC, M12 | Telemecanique Sensors XS2M18KP340D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$110.9300 / $126.0600 | RFQ |
DISTI #
XS2M18KP340D
|
TME | Sensor: inductive, OUT: PNP/NPN NO/NC, 0÷8mm, 10÷36VDC, M18, IP67 Min Qty: 1 | 0 |
|
$83.2500 / $96.0600 | RFQ |
DISTI #
2766046
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 8MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$113.0563 / $122.6290 | Buy Now |
DISTI #
2766046
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 8MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$99.8958 / $111.7591 | Buy Now |