There are no models available for this part yet.
Overview of XS3F-M421-402-R by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM4210-1AUJZ-RL7 | Analog Devices | Simple Hotswap Auto Retry IC | |
ADM4210-2AUJZ-RL7 | Analog Devices | Simple Hotswap Latched IC. |
Price & Stock for XS3F-M421-402-R by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XS3FM421402R
|
Avnet Americas | Cable Assembly Sensor 2m 4 POS Circular F - Bag (Alt: XS3FM421402R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$23.2536 / $27.8280 | Buy Now | |
DISTI #
653-XS3F-M421-402-R
|
Mouser Electronics | Sensor Cables / Actuator Cables CORDSET 2 METER RoHS: Compliant | 0 |
|
$28.4200 / $33.4900 | Order Now | |
DISTI #
XS3FM421402R
|
TME | Connection lead, M8, PIN: 4, straight, 2m, plug, 1A, 0÷70°C, PVC, IP67 Min Qty: 1 | 19 |
|
$26.7300 / $30.7200 | Buy Now |
CAD Models for XS3F-M421-402-R by OMRON Corporation
Part Data Attributes for XS3F-M421-402-R by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Omron Electronics
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|