Part Details for XS3FM8PVC3S2M by OMRON Industrial Automation
Overview of XS3FM8PVC3S2M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS3FM8PVC3S2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly PVC 2m 22AWG Circular 3 POS SKT RoHS: Compliant |
30 In Stock 121 Factory Stock |
|
$12.1100 / $19.9800 | Buy Now |
|
Master Electronics | Cable Assembly PVC 2m 22AWG Circular 3 POS SKT RoHS: Compliant |
30 In Stock 121 Factory Stock |
|
$12.1100 / $19.9800 | Buy Now |