Part Details for XS4P12KP340D by Telemechanique Sensors
Overview of XS4P12KP340D by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS4P12KP340D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3862
|
Newark | Inductive Proximity Sensor, Npn/Pnp, 24V, Sensing Range Max:4Mm, Thread Size - Metric:M12 X 1, Sensor Output Type:Npn/Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS4P12KP340D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.1000 / $121.9100 | Buy Now |
DISTI #
5452-XS4P12KP340D-ND
|
DigiKey | INDUCTIVE SENSOR 36VDC 200MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$118.1000 | Buy Now |
DISTI #
996-XS4P12KP340D
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 36VDC 200MA XS | 0 |
|
$98.6800 / $114.8400 | Order Now |
DISTI #
70380365
|
RS | PNP Barrelinductive Proximity Sensor, M12x1,4 mm Detection Range,12 to 24Vdc, IP67 | Telemecanique Sensors XS4P12KP340D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$107.4700 / $118.1000 | RFQ |
|
Onlinecomponents.com | PROXIMITY DETECTOR RoHS: Compliant | 0 |
|
$82.2300 / $108.7900 | Buy Now |