Part Details for XS4P12PA340 by Telemechanique Sensors
Overview of XS4P12PA340 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS4P12PA340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3868
|
Newark | Inductive Proximity Sensor, Pnp, 24V, Sensing Range Max:4Mm, Thread Size - Metric:M12 X 1, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS4P12PA340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.7200 / $98.6400 | Buy Now |
DISTI #
5452-XS4P12PA340-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$74.3057 / $95.5400 | Buy Now |
DISTI #
996-XS4P12PA340
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 24VDC 200MA XS | 4 |
|
$74.3000 / $93.2400 | Buy Now |
DISTI #
70008765
|
RS | Inductive Proximity Sensor,24VDC,200mA, XS4P Series | Telemecanique Sensors XS4P12PA340 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$79.3000 / $95.5400 | Buy Now |
|
Onlinecomponents.com | DETECTOR 10A38VDC-4MM | 0 |
|
$66.5200 / $88.0000 | Buy Now |
DISTI #
XS4P12PA340
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷36VDC, M12, IP68, 200mA Min Qty: 1 | 0 |
|
$71.3000 / $82.2700 | RFQ |
DISTI #
2766050
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 4MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$92.2333 / $94.2119 | Buy Now |
DISTI #
2766050
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 4MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$65.4079 / $72.6768 | Buy Now |