Part Details for XS4P12PA340D by Telemechanique Sensors
Overview of XS4P12PA340D by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS4P12PA340D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3869
|
Newark | Inductive Proximity Sensor, Pnp, 24V, Sensing Range Max:4Mm, Thread Size - Metric:M12 X 1, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS4P12PA340D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6200 | Buy Now |
DISTI #
5452-XS4P12PA340D-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$86.8500 | Buy Now |
DISTI #
996-XS4P12PA340D
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 38VDC 200MA XS | 0 |
|
$79.3000 / $84.4700 | Order Now |
DISTI #
70380367
|
RS | PNP Barrelinductive Proximity Sensor, M12x1,4 mm Detection Range,12 to 24Vdc, IP67 | Telemecanique Sensors XS4P12PA340D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$75.3000 / $88.5900 | RFQ |
|
Onlinecomponents.com | DETECTOR 10A38VDC-4MM | 0 |
|
$57.2900 / $84.6300 | Buy Now |
DISTI #
XS4P12PA340D
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷36VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$75.0100 / $86.5500 | RFQ |
DISTI #
2766051
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 4MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$85.5158 / $89.1256 | Buy Now |
DISTI #
2766051
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 4MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$65.0227 / $72.2447 | Buy Now |