Part Details for XS4P12PA340L1 by Telemechanique Sensors
Overview of XS4P12PA340L1 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS4P12PA340L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XS4P12PA340L1-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$88.7568 / $114.1200 | Buy Now |
DISTI #
996-XS4P12PA340L1
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 24VDC 200MA XS | 0 |
|
$91.7200 / $109.3200 | Order Now |
DISTI #
70380368
|
RS | Inductive Proximity Sensor,4mm, M12,Cable, XS4P Series | Telemecanique Sensors XS4P12PA340L1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 5 |
|
$100.1100 / $116.4000 | Buy Now |
|
Onlinecomponents.com | PROXIMITY DETECTOR | 0 |
|
$79.4600 / $105.1200 | Buy Now |
DISTI #
XS4P12PA340L1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷36VDC, M12, IP68, 200mA Min Qty: 1 | 0 |
|
$72.4700 / $83.6300 | RFQ |
DISTI #
2766052
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 4MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$104.7629 / $107.9271 | Buy Now |