Part Details for XS4P12PA370 by Telemechanique Sensors
Overview of XS4P12PA370 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS4P12PA370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3870
|
Newark | Inductive Proximity Sensor, Pnp, 48V, Sensing Range Max:4Mm, Thread Size - Metric:M12 X 1, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS4P12PA370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.0500 / $117.8200 | Buy Now |
DISTI #
5452-XS4P12PA370-ND
|
DigiKey | INDUCTIVE SENSOR 24VDC 200MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$88.7568 / $114.1200 | Buy Now |
DISTI #
996-XS4P12PA370
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 24VDC 200MA XS | 1 |
|
$91.9200 / $111.6600 | Buy Now |
DISTI #
70380369
|
RS | PNP Barrelinductive Proximity Sensor, M12x1,4 mm Detection Range,12 to 48Vdc, IP68 | Telemecanique Sensors XS4P12PA370 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$98.1400 / $114.1200 | RFQ |
|
Onlinecomponents.com | Proximity Sensor Inductive NO PNP 4mm 12V to 48V RoHS: Compliant | 0 |
|
$95.3900 / $121.5500 | Buy Now |
DISTI #
XS4P12PA370
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷58VDC, M12, IP68, 200mA Min Qty: 1 | 5 |
|
$68.6600 / $79.2300 | Buy Now |
DISTI #
2766053
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 4MM, 48VDC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$132.0515 / $134.8935 | Buy Now |
DISTI #
2766053
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 4MM, 48VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$71.9309 / $79.9204 | Buy Now |