Part Details for XS4P12PA370D by Telemechanique Sensors
Overview of XS4P12PA370D by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS4P12PA370D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7121
|
Newark | Inductive Proximity Sensor, Pnp, 48V, Sensing Range Max:4Mm, Thread Size - Metric:M12 X 1, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS4P12PA370D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.0500 / $117.8200 | Buy Now |
DISTI #
5452-XS4P12PA370D-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$88.7568 / $114.1200 | Buy Now |
DISTI #
996-XS4P12PA370D
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 24VDC 200MA XS | 2 |
|
$91.9200 / $109.9800 | Buy Now |
DISTI #
70008766
|
RS | Proximity Sensor, 24VDC 200MA XS +OPTIONS | Telemecanique Sensors XS4P12PA370D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$100.4300 / $114.1200 | RFQ |
|
Onlinecomponents.com | INDUCTIVE SENSOR | 0 |
|
$79.4600 / $105.1200 | Buy Now |
DISTI #
XS4P12PA370D
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷58VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$87.9400 / $101.4700 | RFQ |
DISTI #
2766054
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 4MM, 48VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$92.2570 | Buy Now |
DISTI #
2766054
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 4MM, 48VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$73.2440 / $81.3752 | Buy Now |