Part Details for XS4P18AB120L2 by Telemechanique Sensors
Overview of XS4P18AB120L2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS4P18AB120L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6004
|
Newark | Ind Prox Sensor, 8Mm, Current, 24V, Product Range:Osisense Xs Series, Sensing Range Max:8Mm, Sensor Output Type:Current, Supply Voltage Dc Max:24V, Supply Voltage Dc Min:12V, Thread Size - Metric:M18 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS4P18AB120L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.1700 / $256.1200 | Buy Now |
DISTI #
5452-XS4P18AB120L2-ND
|
DigiKey | INDUCTIVE SENSOR 24V 20MA XS + O Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$238.8500 | Buy Now |
DISTI #
996-XS4P18AB120L2
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 24V 20MA XS | 0 |
|
$228.0600 / $231.1100 | Order Now |
DISTI #
70405560
|
RS | ProXimity Sensor, 24V 20MA XS + OPTIONS | Telemecanique Sensors XS4P18AB120L2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 4 |
|
$218.6000 / $248.4000 | Buy Now |