Part Details for XS4P18PA370L2 by Telemechanique Sensors
Overview of XS4P18PA370L2 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS4P18PA370L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5983
|
Newark | Inductive Proximity Sensor, Pnp, 48V, Sensing Range Max:8Mm, Thread Size - Metric:M18, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS4P18PA370L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.8500 / $165.4200 | Buy Now |
DISTI #
5452-XS4P18PA370L2-ND
|
DigiKey | INDUCTIVE SENSOR 48VDC 200MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$147.4400 | Buy Now |
DISTI #
996-XS4P18PA370L2
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 48VDC 200MA XS RoHS: Compliant | 0 |
|
$130.6200 / $139.4500 | Order Now |
DISTI #
71436728
|
RS | INDUCTIVE SENSOR 48VDC 200MA XS +OPTIONS | Telemecanique Sensors XS4P18PA370L2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7500 / $147.4400 | RFQ |
DISTI #
3131217
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 8MM, 48V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$108.4774 | Buy Now |