Part Details for XS4P18PB370 by Telemechanique Sensors
Overview of XS4P18PB370 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS4P18PB370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3297
|
Newark | Inductive Sensor 48Vdc 200Ma Xs +Options |Telemecanique Sensors XS4P18PB370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1300 / $123.2800 | Buy Now |
DISTI #
996-XS4P18PB370
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 48VDC 200MA XS | 0 |
|
$89.5500 / $113.4900 | Order Now |
|
Onlinecomponents.com | PROXIMITY DETECTOR | 0 |
|
$83.1500 / $100.0000 | Buy Now |
DISTI #
3113405
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 8MM, 48V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$84.0005 | Buy Now |