Part Details for XS4P30MA230L1 by Telemechanique Sensors
Overview of XS4P30MA230L1 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS4P30MA230L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7136
|
Newark | Inductive Proximity Sensor/Spst-No/240V, Sensing Range Max:15Mm, Thread Size - Metric:M30, Sensor Output Type:Spst-No, Supply Voltage Dc Min:24V, Supply Voltage Dc Max:240V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS4P30MA230L1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.9000 / $167.1300 | Buy Now |
DISTI #
5452-XS4P30MA230L1-ND
|
DigiKey | INDUCTIVE SENSOR 240VAC 300MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$143.9000 | Buy Now |
DISTI #
996-XS4P30MA230L1
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 240VAC 300MA XS | 0 |
|
$134.8400 / $140.5700 | Order Now |
DISTI #
70614245
|
RS | Inductive sensor XS4 M30, L62mm, PPS, Sn15mm, 24 to 240VAC/DC, cable 5m | Telemecanique Sensors XS4P30MA230L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$130.9500 / $143.9000 | RFQ |