Part Details for XS4P30PA340 by Telemechanique Sensors
Overview of XS4P30PA340 by Telemechanique Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS4P30PA340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3896
|
Newark | Inductive Proximity Sensor, 15Mm, 12V To 24V, Sensing Range Max:15Mm, Thread Size - Metric:M30, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Telemecanique Sensors XS4P30PA340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.5200 / $143.1000 | Buy Now |
DISTI #
5452-XS4P30PA340-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$91.8534 / $118.1000 | Buy Now |
DISTI #
996-XS4P30PA340
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 24VDC 200MA XS | 0 |
|
$95.1300 / $113.8800 | Order Now |
DISTI #
71100157
|
RS | Inductive Proximity Sensor, XS4, Cylindrical M30, 24VDC 200MA, OsiSense Series | Telemecanique Sensors XS4P30PA340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$101.5700 / $118.1000 | Buy Now |
|
Onlinecomponents.com | PROXIMITY DETECTOR | 0 |
|
$82.2300 / $108.7900 | Buy Now |
DISTI #
XS4P30PA340
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷15mm, 10÷36VDC, M30, IP68, 1kHz Min Qty: 1 | 0 |
|
$66.2000 / $76.3800 | RFQ |
DISTI #
2766061
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 15MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$97.1431 / $120.4397 | Buy Now |
DISTI #
2766061
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 15MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$76.9136 / $86.1407 | Buy Now |