Part Details for XS506B1PAL2 by Telemechanique Sensors
Overview of XS506B1PAL2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS506B1PAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4325
|
Newark | Inductive Proximity Sensor, 0-2.5Mm, 12-24 Vdc, Sensing Range Max:2.5Mm, Thread Size - Metric:-, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Telemecanique Sensors XS506B1PAL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9300 / $101.6000 | Buy Now |
DISTI #
5452-XS506B1PAL2-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$98.4100 | Buy Now |
DISTI #
996-XS506B1PAL2
|
Mouser Electronics | Proximity Sensors Proximity Sensor 6mm DC PNP | 0 |
|
$84.2800 / $95.7000 | Order Now |
DISTI #
71100158
|
RS | Proximity Sensor 6mm DC PNP | Telemecanique Sensors XS506B1PAL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 36 |
|
$86.3300 / $100.3800 | Buy Now |