There are no models available for this part yet.
Overview of XS508B1DAM12 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XS508B1DAM12 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89H6699
|
Newark | Inductive Proximity Sensor, 1.5Mm, 48V, Product Range:Xs Series, Sensing Range Max:1.5Mm, Supply Voltage Dc Max:48V, Supply Voltage Dc Min:12V, Thread Size - Metric:M8 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS508B1DAM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.6000 / $111.8600 | Buy Now | |
DISTI #
5452-XS508B1DAM12-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$108.3700 | Buy Now | |
DISTI #
996-XS508B1DAM12
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 8MM DC 2 WIRE XS5 | 0 |
|
$100.4600 / $103.3500 | Order Now | |
DISTI #
70380381
|
RS | M8 2-wire dc proximity sensor, connector | Telemecanique Sensors XS508B1DAM12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$96.3200 / $109.4500 | RFQ | |
DISTI #
XS508B1DAM12
|
TME | Sensor: inductive, OUT: 2-wire NO, 0÷1.5mm, 12÷48VDC, M8, IP67 Min Qty: 1 | 0 |
|
$71.4900 / $82.4800 | RFQ |