Part Details for XS508B1NAL2 by Telemechanique Sensors
Overview of XS508B1NAL2 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS508B1NAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4733
|
Newark | Inductive Proximity Sensor, 0-2.5Mm, 12-24 Vdc, Sensing Range Max:2.5Mm, Thread Size - Metric:M8, Sensor Output Type:Npn, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series, Sensor Input:Inductive Rohs Compliant: Yes |Telemecanique Sensors XS508B1NAL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3700 / $98.1700 | Buy Now |
DISTI #
5452-XS508B1NAL2-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$73.9663 / $95.1000 | Buy Now |
DISTI #
996-XS508B1NAL2
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 8MM DC NPN XS5 | 9 |
|
$73.7400 / $92.7800 | Buy Now |
DISTI #
70006929
|
RS | Proximity Sensor M8 NPN 1.5 mm 10 to 58 VDC 200 mA, XS500 Series | Telemecanique Sensors XS508B1NAL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5 |
|
$84.6400 / $95.1000 | Buy Now |
DISTI #
XS508B1NAL2
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷1.5mm, 12÷24VDC, M8, IP67, 200mA Min Qty: 1 | 0 |
|
$45.8700 / $52.9300 | RFQ |