There are no models available for this part yet.
Overview of XS508B1PAL2 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XS508B1PAL2 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20K4735
|
Newark | Inductive Proximity Sensor, 0-2.5Mm, 12-24 Vdc, Product Range:Xs Series, Sensing Range Max:1.5Mm, Sensor Input:Inductive, Sensor Output Type:Pnp, Supply Voltage Dc Max:24V, Supply Voltage Dc Min:12V, Thread Size - Metric:M8 Rohs Compliant: Yes |Telemecanique Sensors XS508B1PAL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3700 / $98.1700 | Buy Now | |
DISTI #
5452-XS508B1PAL2-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$73.9663 / $95.1000 | Buy Now | |
DISTI #
996-XS508B1PAL2
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 8MM DC PNP XS5 | 3 |
|
$75.3700 / $93.1800 | Buy Now | |
DISTI #
70007537
|
RS | PNP Barrelinductive Proximity Sensor, M8x1,1.5mm Detection Range,12 to 24Vdc, IP67 | Telemecanique Sensors XS508B1PAL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 93 |
|
$83.9100 / $97.0000 | Buy Now | |
DISTI #
XS508B1PAL2
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷1.5mm, 12÷24VDC, M8, IP67, 200mA Min Qty: 1 | 1 |
|
$56.2200 / $64.8800 | Buy Now |