Part Details for XS508B1PAM8 by Telemechanique Sensors
Overview of XS508B1PAM8 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS508B1PAM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6703
|
Newark | Inductive Proximity Sensor, 0-2.5Mm, 12-24 Vdc, Sensing Range Max:2.5Mm, Thread Size - Metric:M8, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series, Sensor Input:Inductive Rohs Compliant: Yes |Telemecanique Sensors XS508B1PAM8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.7600 / $114.4900 | Buy Now |
DISTI #
5452-XS508B1PAM8-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$84.2885 / $108.3700 | Buy Now |
DISTI #
996-XS508B1PAM8
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 8MM DC PNP XS5 | 5 |
|
$87.2900 / $105.6900 | Buy Now |
DISTI #
70006930
|
RS | Inductive Proximity Sensor, M8 connector, PNP output, 1.5 mm, 12VDC, IP67 | Telemecanique Sensors XS508B1PAM8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 27 |
|
$95.3700 / $108.3700 | Buy Now |
DISTI #
XS508B1PAM8
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷1.5mm, 12÷24VDC, M8, IP67, 200mA Min Qty: 1 | 11 |
|
$53.8400 / $62.1300 | Buy Now |