Part Details for XS508BLNBL2 by Telemechanique Sensors
Overview of XS508BLNBL2 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS508BLNBL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8322
|
Newark | Inductive Proximity Sensor, 1.5Mm, 48V, Sensing Range Max:1.5Mm, Thread Size - Metric:M8 X 1, Sensor Output Type:Npn, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS508BLNBL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9000 / $109.6000 | Buy Now |
DISTI #
996-XS508BLNBL2
|
Mouser Electronics | Proximity Sensors Proximity Sensor 8mm DC NPN NC | 0 |
|
$128.4700 / $138.8700 | Order Now |
DISTI #
70705296
|
RS | Inductive sensor XS5 M8, L51mm, stainless, Sn1.5mm, 12 to 48VDC, cable 2m | Telemecanique Sensors XS508BLNBL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$179.6700 / $187.1500 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NC NPN 1.5mm 12V to 24V |
3 In Stock |
|
$105.3300 / $125.4400 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NC NPN 1.5mm 12V to 24V |
3 In Stock |
|
$105.3300 / $125.4400 | Buy Now |