There are no models available for this part yet.
Overview of XS508BLPAM12 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XS508BLPAM12 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T7898
|
Newark | Ind Prox Sensor, 1.5Mm, Pnp-No, 48V, Product Range:Xs Series, Sensing Range Max:1.5Mm, Sensor Output Type:Pnp-No, Supply Voltage Dc Max:48V, Supply Voltage Dc Min:12V, Thread Size - Metric:M8 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS508BLPAM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.9500 | Buy Now | |
DISTI #
5452-XS508BLPAM12-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$106.1500 | Buy Now | |
DISTI #
996-XS508BLPAM12
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 58VDC 200MA XS | 0 |
|
$97.9300 | Order Now | |
DISTI #
70705299
|
RS | PNP Barrelinductive Prox Sensor, M8x1,1.5mm Detection Range,12 to 48Vdc, IP65,IP67 | Telemecanique Sensors XS508BLPAM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$96.0400 / $110.4000 | Buy Now | |
DISTI #
XS508BLPAM12
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷1.5mm, 12÷48VDC, M8, IP67, 200mA Min Qty: 1 | 0 |
|
$53.0700 / $61.2300 | RFQ |