Part Details for XS518B1NBM12 by Telemechanique Sensors
Overview of XS518B1NBM12 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS518B1NBM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6714
|
Newark | Inductive Proximity Sensor, 4 To 8Mm, 12 To 24 Vdc, Sensing Range Max:8Mm, Thread Size - Metric:M18, Sensor Output Type:Npn, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Telemecanique Sensors XS518B1NBM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4800 / $105.0200 | Buy Now |
DISTI #
996-XS518B1NBM12
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 18MM DC NPN XS5 | 0 |
|
$87.3300 / $95.6500 | Order Now |
DISTI #
70008267
|
RS | Proximity Sensor, 18mm, 5mm S/D, NPN, NC, M12 | Telemecanique Sensors XS518B1NBM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$113.4600 / $120.7100 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NC NPN 5mm 12V to 24V RoHS: Compliant |
1 In Stock |
|
$67.3000 / $172.5200 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$83.5240 / $87.9200 | Buy Now | |
DISTI #
3131254
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 5MM, 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$68.9422 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NC NPN 5mm 12V to 24V RoHS: Compliant |
1 In Stock |
|
$67.3000 / $172.5200 | Buy Now |