Part Details for XS518B1PAM12 by Telemechanique Sensors
Overview of XS518B1PAM12 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS518B1PAM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6715
|
Newark | Inductive Proximity Sensor, Sensing Range Max:5Mm, Thread Size - Metric:M18, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series, Sensor Input:Inductive Rohs Compliant: Yes |Telemecanique Sensors XS518B1PAM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.6400 / $107.8100 | Buy Now |
DISTI #
5452-XS518B1PAM12-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$79.1274 / $101.7400 | Buy Now |
DISTI #
996-XS518B1PAM12
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 18MM DC PNP XS5 | 9 |
|
$79.1200 / $98.9200 | Buy Now |
DISTI #
70008266
|
RS | Proximity Sensor, 18mm, 5mm S/D, PNP, NO, M12, XS500 Series | Telemecanique Sensors XS518B1PAM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$86.4800 / $101.7400 | Buy Now |
DISTI #
XS518B1PAM12
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷5mm, 12÷24VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$54.2300 / $62.5800 | RFQ |
DISTI #
2317166
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$94.8500 / $96.8629 | Buy Now |