Part Details for XS530B1MAU20 by Telemechanique Sensors
Overview of XS530B1MAU20 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS530B1MAU20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8357
|
Newark | Inductive Proximity Sensor, 10Mm, 240V, Sensing Range Max:10Mm, Thread Size - Metric:M30 X 1.5, Sensor Output Type:-, Supply Voltage Dc Min:24V, Supply Voltage Dc Max:240V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS530B1MAU20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$143.6200 / $156.6800 | Buy Now |
DISTI #
5452-XS530B1MAU20-ND
|
DigiKey | INDUCTIVE SENSOR 264VAC 300MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$172.7700 | Buy Now |
DISTI #
996-XS530B1MAU20
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 264VAC 300MA XS | 0 |
|
$165.0400 / $167.6100 | Order Now |
DISTI #
70705336
|
RS | Inductive sensor XS5 M30, L73mm, brass, Sn10mm, 24 to 240VAC/DC, 1/2" | Telemecanique Sensors XS530B1MAU20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$158.9500 / $172.7700 | RFQ |
DISTI #
XS530B1MAU20
|
TME | Sensor: inductive, OUT: 2-wire NO, 0÷10mm, 24÷240VAC, 24÷240VDC Min Qty: 1 | 0 |
|
$61.7200 / $71.2100 | RFQ |