Part Details for XS5C-D423 by OMRON Corporation
Overview of XS5C-D423 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XS5C-D423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS5CD423
|
Avnet Americas | Conn M12 Circular F 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bag (Alt: XS5CD423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$13.0651 / $15.6353 | Buy Now |
DISTI #
653-XS5C-D423
|
Mouser Electronics | Circular Metric Connectors Socket Straight 4Pin Solder, 4mm Dia Cbl RoHS: Compliant | 0 |
|
$14.9000 / $19.0000 | Order Now |
DISTI #
XS5CD423
|
Avnet Americas | Conn M12 Circular F 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bag (Alt: XS5CD423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$13.0651 / $15.6353 | Buy Now |
Part Details for XS5C-D423
XS5C-D423 CAD Models
XS5C-D423 Part Data Attributes:
|
XS5C-D423
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XS5C-D423
OMRON Corporation
Circular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Manufacturer Series | XS5 |