Part Details for XS5CD4S1 by OMRON Industrial Automation
Overview of XS5CD4S1 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS5CD4S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ3143
|
Newark | Sensor I/O Connector |Omron Industrial Automation XS5CD4S1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$21.8600 / $23.9100 | Buy Now |
DISTI #
2266-XS5CD4S1-ND
|
DigiKey | SENSOR I/O CONNECTOR Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$21.6200 / $23.9400 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port |
187 In Stock |
|
$18.3800 / $37.6400 | Buy Now |
|
Master Electronics | Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port |
187 In Stock |
|
$18.3800 / $37.6400 | Buy Now |