Part Details for XS5F-D421-G80-F by OMRON Industrial Automation
Overview of XS5F-D421-G80-F by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS5F-D421-G80-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R1532
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 5M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Xs5F Series Rohs Compliant: Yes |Omron Industrial Automation XS5F-D421-G80-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$23.6800 | Buy Now |
DISTI #
236-XS5F-D421-G80-F-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
71 In Stock |
|
$16.3727 / $22.7700 | Buy Now |
DISTI #
OMIXS5F-D421-G80-F
|
Heilind Electronics | SENSOR IO CONNECTOR XS5FD421G80F | Americas - 0 in Stock |
|
$21.2969 / $27.2600 | Buy Now |