Part Details for XS5F-D421-G80-P by OMRON Corporation
Overview of XS5F-D421-G80-P by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD421BRZRL7 | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BRZRL | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BNZ | Analog Devices | IC, 16-BIT D/A CONVERTER |
Price & Stock for XS5F-D421-G80-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS5FD421G80P
|
Avnet Americas | Cable Assembly Sensor 5m 20AWG 4 POS Circular SKT - Bag (Alt: XS5FD421G80P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$90.8412 / $108.7116 | Buy Now |
DISTI #
653-XS5F-D421-G80-P
|
Mouser Electronics | Sensor Cables / Actuator Cables Oil-Resist Cable 5M Straight Socket 1End RoHS: Compliant | 0 |
|
$94.7800 / $110.5800 | Order Now |