Part Details for XS5H-D421-A80-F by OMRON Corporation
Overview of XS5H-D421-A80-F by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD421BRZRL7 | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BRZRL | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BNZ | Analog Devices | IC, 16-BIT D/A CONVERTER |
Price & Stock for XS5H-D421-A80-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS5HD421A80F
|
Avnet Americas | Cable Assembly Sensor 0.3m 20AWG 4 POS Circular PL - Trays (Alt: XS5HD421A80F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
653-XS5HD421A80F
|
Mouser Electronics | Sensor Cables / Actuator Cables XS5F-D422-D80-F Connectors RoHS: Compliant | 0 |
|
$15.0000 / $21.0400 | Order Now |
DISTI #
000000000006154663
|
Sager | Sensor Cables / Actuator Cables XS5F-D422-D80-F Connectors | 0 |
|
Buy Now |