Part Details for XS5H-D421-D80-F by OMRON Corporation
Overview of XS5H-D421-D80-F by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD421BRZRL7 | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BRZRL | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BNZ | Analog Devices | IC, 16-BIT D/A CONVERTER |
Price & Stock for XS5H-D421-D80-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS5HD421D80F
|
Avnet Americas | Cable Assembly Sensor 2m 20AWG 4 POS Circular PL - Bag (Alt: XS5HD421D80F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$24.5628 / $29.3948 | Buy Now |
DISTI #
653-XS5H-D421-D80-F
|
Mouser Electronics | Sensor Cables / Actuator Cables NoVibe RobotCable 2M Plug, One Cable End RoHS: Compliant | 0 |
|
$33.0400 / $35.7300 | Order Now |
Part Details for XS5H-D421-D80-F
XS5H-D421-D80-F CAD Models
XS5H-D421-D80-F Part Data Attributes
Alternate Parts for XS5H-D421-D80-F
This table gives cross-reference parts and alternative options found for XS5H-D421-D80-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XS5H-D421-D80-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XS5H-D421-D80-P | Interconnection Device, | OMRON Corporation | XS5H-D421-D80-F vs XS5H-D421-D80-P |