Part Details for XS5H-D421-G80-F by OMRON Corporation
Overview of XS5H-D421-G80-F by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS5H-D421-G80-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS5HD421G80F
|
Avnet Americas | Cable Assembly Sensor 5m 20AWG 4 POS Circular PL - Bag (Alt: XS5HD421G80F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$35.7754 / $42.8132 | Buy Now |
DISTI #
653-XS5H-D421-G80-F
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor I/O Connector RoHS: Compliant | 0 |
|
$37.4400 / $46.4300 | Order Now |
|
Ameya Holding Limited | Min Qty: 1 | 4 |
|
$47.7375 / $47.8041 | Buy Now |
Part Details for XS5H-D421-G80-F
XS5H-D421-G80-F CAD Models
XS5H-D421-G80-F Part Data Attributes
|
XS5H-D421-G80-F
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XS5H-D421-G80-F
OMRON Corporation
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | INTERCONNECTION DEVICE |