Part Details for XS5W-D421-C81-F by OMRON Industrial Automation
Overview of XS5W-D421-C81-F by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD421BRZRL7 | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BRZRL | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BNZ | Analog Devices | IC, 16-BIT D/A CONVERTER |
Price & Stock for XS5W-D421-C81-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R1561
|
Newark | Sensor I/O Connector |Omron Industrial Automation XS5W-D421-C81-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1900 / $55.5200 | Buy Now |
DISTI #
XS5W-D421-C81-F-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$28.0861 / $50.2100 | Buy Now |
DISTI #
OMIXS5W-D421-C81-F
|
Heilind Electronics | SENSOR IO CONNECTOR XS5WD421C81F | Americas - 0 in Stock |
|
Buy Now |