Part Details for XS5W-D421-G81-F (ALTERNATE: XS5WD421G81F) by OMRON Industrial Automation
Overview of XS5W-D421-G81-F (ALTERNATE: XS5WD421G81F) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS5W-D421-G81-F (ALTERNATE: XS5WD421G81F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70949839
|
RS | Cable Assembly Sensor 5m 20AWG 4 POS Circular to 4 POS Circular SKT-PL | Omron Automation XS5W-D421-G81-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$46.8800 / $52.6700 | Buy Now |