Part Details for XS612B1MAU20 by Telemechanique Sensors
Overview of XS612B1MAU20 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS612B1MAU20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6730
|
Newark | Inductive Proximity Sensor, 2Mm-4Mm, 24V-240V, Sensing Range Max:4Mm, Thread Size - Metric:M12, Sensor Output Type:Spst-No, Supply Voltage Dc Min:20V, Supply Voltage Dc Max:264V, Product Range:Xs Series, Sensor Input:Inductive Rohs Compliant: Yes |Telemecanique Sensors XS612B1MAU20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.2800 / $118.3400 | Buy Now |
DISTI #
5452-XS612B1MAU20-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$86.8620 / $111.6800 | Buy Now |
DISTI #
996-XS612B1MAU20
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 12MM AC/DC XS6 | 11 |
|
$89.9600 / $106.9200 | Buy Now |
DISTI #
70008085
|
RS | Proximity Sensor XS6 Series 12MM AC/DC | Telemecanique Sensors XS612B1MAU20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 26 |
|
$101.6300 / $111.6800 | Buy Now |
DISTI #
XS612B1MAU20
|
TME | Sensor: inductive, OUT: NO, 0÷4mm, 20÷264VAC, 20÷264VDC, M12, 200mA Min Qty: 1 | 1 |
|
$60.6500 / $69.9800 | Buy Now |