Part Details for XS612B1PAL2 by Telemechanique Sensors
Overview of XS612B1PAL2 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS612B1PAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6736
|
Newark | Inductive Proximity Sensor, 2Mm-4Mm, 12Vdc-48Vdc, Product Range:Xs Series, Sensing Range Max:4Mm, Sensor Input:Inductive, Sensor Output Type:Pnp, Supply Voltage Dc Max:48V, Supply Voltage Dc Min:12V, Thread Size - Metric:M12 Rohs Compliant: Yes |Telemecanique Sensors XS612B1PAL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$57.7700 | Buy Now |
DISTI #
5452-XS612B1PAL2-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$71.2626 / $93.3800 | Buy Now |
DISTI #
996-XS612B1PAL2
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 12MM DC PNP XS6 | 46 |
|
$71.2600 / $89.1300 | Buy Now |
DISTI #
70008230
|
RS | Inductive Proximity Sensor 12Mm 12-48 Vdc, Ss, 1 No, Pnp, 4Mm, Cable | Telemecanique Sensors XS612B1PAL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 33 |
|
$82.3900 / $95.2500 | Buy Now |
DISTI #
84347073
|
Verical | XS612B1PAL2 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$80.8780 | Buy Now |
DISTI #
XS612B1PAL2
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 12÷48VDC, M12, IP68, 200mA Min Qty: 1 | 8 |
|
$67.3600 / $77.7200 | Buy Now |