Part Details for XS612B4NAL2 by Telemechanique Sensors
Overview of XS612B4NAL2 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS612B4NAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y0049
|
Newark | Inductive Proximity Sensor, Npn, 48V, Sensing Range Max:7Mm, Thread Size - Metric:M12, Sensor Output Type:Npn, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS612B4NAL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3100 / $94.2800 | Buy Now |
DISTI #
5452-XS612B4NAL2-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$93.3800 | Buy Now |
DISTI #
996-XS612B4NAL2
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSR 12MM DC NPN XS6 RoHS: Compliant | 0 |
|
$85.4700 / $88.8100 | Order Now |
DISTI #
71436753
|
RS | Inductive sensor XS6 M12, L55mm, brass, Sn7mm, 12 to 48VDC, cable 2m | Telemecanique Sensors XS612B4NAL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$75.2500 / $95.2500 | Buy Now |
|
Onlinecomponents.com | INDUCTIVE SENSOR CYLINDRICAL M12 12 48V | 0 |
|
$61.5900 / $90.9900 | Buy Now |
DISTI #
XS612B4NAL2
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷7mm, 12÷48VDC, M12, IP68, 200mA Min Qty: 1 | 0 |
|
$61.1500 / $70.5600 | RFQ |