There are no models available for this part yet.
Overview of XS618B1MAL5 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XS618B1MAL5 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34M0468
|
Newark | Inductive Proximity Sensor, 4Mm-8Mm, 24V-240V, Product Range:Xs Series, Sensing Range Max:8Mm, Sensor Input:Inductive, Sensor Output Type:Spst-No, Supply Voltage Dc Max:264V, Supply Voltage Dc Min:20V, Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS618B1MAL5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.2600 / $130.1500 | Buy Now | |
DISTI #
5452-XS618B1MAL5-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$98.0468 / $126.0600 | Buy Now | |
DISTI #
996-XS618B1MAL5
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 18MM AC/DC XS6 | 3 |
|
$101.5400 / $121.9700 | Buy Now | |
DISTI #
70662413
|
RS | ProXimity Sensor, 18MM AC/DC XS6 | Telemecanique Sensors XS618B1MAL5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$112.0400 / $127.3200 | Buy Now | |
DISTI #
XS618B1MAL5
|
TME | Sensor: inductive, OUT: NO, 0÷8mm, 20÷264VAC, 20÷264VDC, M18, 200mA Min Qty: 1 | 2 |
|
$59.0600 / $68.1500 | Buy Now |