Part Details for XS618B1MAU20 by Telemechanique Sensors
Overview of XS618B1MAU20 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS618B1MAU20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4457
|
Newark | Sensor, Inductive, 8Mm, 20-264V, Sensing Range Max:8Mm, Thread Size - Metric:M18, Sensor Output Type:Spst-No, Supply Voltage Dc Min:20V, Supply Voltage Dc Max:264V, Product Range:Xs Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Telemecanique Sensors XS618B1MAU20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.3800 / $136.9900 | Buy Now |
DISTI #
5452-XS618B1MAU20-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$110.5800 / $132.7000 | Buy Now |
DISTI #
996-XS618B1MAU20
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 18MM AC/DC XS6 | 11 |
|
$108.7400 / $128.2900 | Buy Now |
DISTI #
70008076
|
RS | Inductive Proximity Sensor, Shielded, Sensing Distance .11 in.(8mm), M12, NO Out | Telemecanique Sensors XS618B1MAU20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 11 |
|
$119.4300 / $132.7000 | Buy Now |
DISTI #
XS618B1MAU20
|
TME | Sensor: inductive, OUT: 2-wire NO, 0÷8mm, 24÷240VAC, 24÷240VDC, M18 Min Qty: 1 | 0 |
|
$77.8500 / $89.8300 | RFQ |