Part Details for XS618B1PAL2 by Telemechanique Sensors
Overview of XS618B1PAL2 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS618B1PAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6745
|
Newark | Inductive Proximity Sensor, 4Mm-8Mm, 12Vdc-48Vdc, Sensing Range Max:8Mm, Thread Size - Metric:M18, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Xs Series, Sensor Input:Inductive Rohs Compliant: Yes |Telemecanique Sensors XS618B1PAL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.5000 / $113.1000 | Buy Now |
DISTI #
5452-XS618B1PAL2-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$84.2885 / $108.3700 | Buy Now |
DISTI #
996-XS618B1PAL2
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 18MM DC PNP XS6 | 4 |
|
$87.2900 / $105.3700 | Buy Now |
DISTI #
70008237
|
RS | Inductive Prox Sensor 18MM 12-48 VDC, SS, 1 NO, PNP, 8MM, CABLE, XS600 Series | Telemecanique Sensors XS618B1PAL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 47 |
|
$97.5300 / $108.3700 | Buy Now |
DISTI #
XS618B1PAL2
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 12÷48VDC, M18, IP68, 200mA Min Qty: 1 | 27 |
|
$69.4900 / $80.1800 | Buy Now |