Part Details for XS618B1PBL10 by Telemechanique Sensors
Overview of XS618B1PBL10 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS618B1PBL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4032
|
Newark | Inductive Proximity Sensor, 4Mm-8Mm, 12Vdc-48Vdc, Sensing Range Max:8Mm, Thread Size - Metric:M18, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Xs Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Telemecanique Sensors XS618B1PBL10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.2500 / $126.1100 | Buy Now |
DISTI #
5452-XS618B1PBL10-ND
|
DigiKey | PROXIMITY SENSOR 18MM DC PNP XS6 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$128.2800 | Buy Now |
DISTI #
996-XS618B1PBL10
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 18MM DC PNP XS6 | 0 |
|
$108.0500 / $112.9700 | Order Now |
DISTI #
72551906
|
RS | PROXIMITY SENSOR 18MM DC PNP XS6 | Telemecanique Sensors XS618B1PBL10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$116.7300 / $128.2800 | RFQ |
|
Onlinecomponents.com | Proximity Sensor Inductive NC PNP 8mm 12V to 48V | 0 |
|
$89.3200 / $106.3600 | Buy Now |