Part Details for XS630B1PBL10 by Telemechanique Sensors
Overview of XS630B1PBL10 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS630B1PBL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4041
|
Newark | Inductive Proximity Sensor, Mm-15Mm, 12Vdc-48Vdc, Sensing Range Max:15Mm, Thread Size - Metric:M30, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Xs Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Telemecanique Sensors XS630B1PBL10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.9200 / $140.4000 | Buy Now |
DISTI #
5452-XS630B1PBL10-ND
|
DigiKey | PROXIMITY SENSOR 30MM DC PNP XS6 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$136.0000 | Buy Now |
DISTI #
996-XS630B1PBL10
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 30MM DC PNP XS6 | 0 |
|
$122.6000 / $124.9100 | Order Now |
DISTI #
71435496
|
RS | Inductive sensor XS6 M30, L62mm, brass, Sn15mm, 12 to 48VDC, cable 10m | Telemecanique Sensors XS630B1PBL10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$119.6800 / $136.0000 | RFQ |
|
Onlinecomponents.com | Proximity Sensor Inductive NC PNP 1.5cm 12V to 48V | 0 |
|
$113.7000 / $144.8700 | Buy Now |