Part Details for XS630B1PBL10EX by Telemechanique Sensors
Overview of XS630B1PBL10EX by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS630B1PBL10EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7224
|
Newark | Inductive Proximity Sensor, 15Mm, 48V, Sensing Range Max:15Mm, Thread Size - Metric:M30, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Xs Series |Telemecanique Sensors XS630B1PBL10EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.2000 / $152.9000 | Buy Now |
DISTI #
5452-XS630B1PBL10EX-ND
|
DigiKey | PROXIMITY SENSOR 30MM DC PNP XS6 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$128.4500 | Buy Now |
DISTI #
996-XS630B1PBL10EX
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 30MM DC PNP XS6 | 0 |
|
$101.9900 / $129.2500 | Order Now |
DISTI #
72551924
|
RS | PROXIMITY SENSOR 30MM DC PNP XS6 | Telemecanique Sensors XS630B1PBL10EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$118.9100 / $129.2500 | RFQ |