Part Details for XS7D1A1DAM12 by Telemechanique Sensors
Overview of XS7D1A1DAM12 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS7D1A1DAM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6765
|
Newark | Inductive Proximity Sensor, 40Mm, 24V, Sensing Range Max:40Mm, Thread Size - Metric:-, Sensor Output Type:-, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS7D1A1DAM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.9700 / $171.2400 | Buy Now |
DISTI #
5452-XS7D1A1DAM12-ND
|
DigiKey | INDUCTIVE SENSOR 36VDC 200MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$190.0640 / $207.3400 | Buy Now |
DISTI #
996-XS7D1A1DAM12
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 36VDC 200MA XS | 0 |
|
$150.1500 / $164.7100 | Order Now |
DISTI #
70007416
|
RS | Proximity Sensor, 40, 12 to 24 VDC, 0 to 100 mA (Switching), PBT | Telemecanique Sensors XS7D1A1DAM12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$176.2400 / $207.3400 | RFQ |
DISTI #
XS7D1A1DAM12
|
TME | Sensor: inductive, 0÷40mm, 2-wire NO, Usup: 12÷24VDC, 100mA, IP67 Min Qty: 1 | 0 |
|
$78.4600 / $90.5400 | RFQ |
DISTI #
2847759
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 40MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$196.9087 | Buy Now |
DISTI #
2847759
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 40MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$84.8009 / $96.0506 | Buy Now |