Part Details for XS7D1A1PAM12 by Telemechanique Sensors
Overview of XS7D1A1PAM12 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS7D1A1PAM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6769
|
Newark | Inductive Proximity Sensor, Pnp, 24V, Sensing Range Max:40Mm, Thread Size - Metric:M12 X 1, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS7D1A1PAM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.3300 / $191.7900 | Buy Now |
DISTI #
5452-XS7D1A1PAM12-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$232.2000 | Buy Now |
DISTI #
996-XS7D1A1PAM12
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR SZ D DC PNP XS7 | 0 |
|
$201.5000 / $208.6200 | Order Now |
DISTI #
70705401
|
RS | Inductive sensor XS7 80x80x26, PBT, Sn40mm, 12 to 24VDC, M12 | Telemecanique Sensors XS7D1A1PAM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$215.9500 / $232.2000 | RFQ |
DISTI #
XS7D1A1PAM12
|
TME | Sensor: inductive, 0÷40mm, PNP / NO, Usup: 12÷24VDC, 100mA, IP67 Min Qty: 1 | 0 |
|
$82.6200 / $95.3300 | RFQ |
DISTI #
2766096
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 40MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$196.0254 | Buy Now |
DISTI #
2766096
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 40MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$64.0544 / $71.7213 | Buy Now |