There are no models available for this part yet.
Overview of XS7F1A1PAL01M8 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XS7F1A1PAL01M8 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89H6782
|
Newark | Inductive Proximity Sensor, Pnp, 24V, Product Range:Xs Series, Sensing Range Max:5Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:24V, Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS7F1A1PAL01M8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3500 / $106.1700 | Buy Now | |
DISTI #
5452-XS7F1A1PAL01M8-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$79.9758 / $102.8300 | Buy Now | |
DISTI #
996-XS7F1A1PAL01M8
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR SZ F DC PNP XS7 | 3 |
|
$79.9700 / $100.2600 | Buy Now | |
DISTI #
70705424
|
RS | Inductive sensor XS7 15x32x8, PBT, Sn5mm, 12 to 24VDC, M8 0.15m | Telemecanique Sensors XS7F1A1PAL01M8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$91.4000 / $103.8600 | Buy Now | |
DISTI #
XS7F1A1PAL01M8
|
TME | Sensor: inductive, 0÷5mm, PNP / NO, Usup: 12÷24VDC, 100mA, IP67 Min Qty: 1 | 0 |
|
$54.1300 / $62.4500 | RFQ |