Part Details for XS7F1A1PAL2 by Telemechanique Sensors
Overview of XS7F1A1PAL2 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS7F1A1PAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6783
|
Newark | Inductive Proximity Sensor, Pnp, 24V, Product Range:Xs Series, Sensing Range Max:5Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:24V, Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS7F1A1PAL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.8900 / $105.1800 | Buy Now |
DISTI #
5452-XS7F1A1PAL2-ND
|
DigiKey | PROXIMITY SENSOR SZ F DC PNP XS7 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$96.2100 | Buy Now |
DISTI #
996-XS7F1A1PAL2
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR SZ F DC PNP XS7 | 0 |
|
$91.2100 / $93.4300 | Order Now |
DISTI #
70705425
|
RS | Inductive sensor XS7 15x32x8, PBT, Sn5mm, 12 to 24VDC, cable 2m | Telemecanique Sensors XS7F1A1PAL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$86.4800 / $97.1700 | RFQ |
DISTI #
XS7F1A1PAL2
|
TME | Sensor: inductive, 0÷5mm, PNP / NO, Usup: 12÷24VDC, 100mA, lead 2m Min Qty: 1 | 20 |
|
$65.1600 / $75.2000 | Buy Now |