Part Details for XS7J1A1DAL2 by Telemechanique Sensors
Overview of XS7J1A1DAL2 by Telemechanique Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS7J1A1DAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K1532
|
Newark | Proximity Sensor, Inductive, 2.5Mm, 12-24Vdc, Sensing Range Max:2.5Mm, Thread Size - Metric:-, Sensor Output Type:Spst-No, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series, Sensor Housing:Rectangular Rohs Compliant: Yes |Telemecanique Sensors XS7J1A1DAL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.7100 / $100.2400 | Buy Now |
DISTI #
5452-XS7J1A1DAL2-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$64.1305 / $84.0300 | Buy Now |
DISTI #
996-XS7J1A1DAL2
|
Mouser Electronics | Proximity Sensors Proximity Sensor Size J DC XS7 | 5 |
|
$64.1300 / $80.6900 | Buy Now |
DISTI #
70008780
|
RS | Inductive Sensor, 2.5 mm Range, Flush, NO, 12-24 VDC, 4000 Hz, XS7J Series | Telemecanique Sensors XS7J1A1DAL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 18 |
|
$72.0000 / $85.7100 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO 2.5mm 12V to 24VDC |
2 In Stock |
|
$55.4300 / $158.6900 | Buy Now |
DISTI #
XS7J1A1DAL2
|
TME | Sensor: inductive, 0÷2.5mm, 2-wire NO, Usup: 12÷24VDC, 100mA, IP67 Min Qty: 1 | 0 |
|
$42.3600 / $48.8700 | RFQ |
DISTI #
3131358
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 2.5MM, 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$53.6481 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO 2.5mm 12V to 24VDC |
2 In Stock |
|
$55.4300 / $158.6900 | Buy Now |